8-bit RISC microcontroller featuring 16KB Flash memory and 27 I/O lines. Operates at up to 20MHz with a supply voltage range of 1.8V to 5.5V. Includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 32-terminal, 7x7mm QUAD S-PQFP-G32 package, suitable for industrial temperature ranges (-40°C to 85°C). TS 16949 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA168PB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA168PB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.