
8-bit RISC microcontroller with 16KB Flash memory, operating at up to 20MHz. Features 27 I/O lines, 32 terminals in a 7x7mm S-PQFP-G32 package, and supports an industrial temperature range of -40°C to 85°C. Operates with a supply voltage from 1.8V to 5.5V, includes PWM channels and an ADC, and meets TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA168PB-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA168PB-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.