Microchip ATMEGA168PB-XMINI technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATmega168PB |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Maximum Clock Rate | 8/16MHz |
| USB | 1 |
| SPI | 1 |
| IDE | Atmel Studio |
| JTAG Support | Yes |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATMEGA168PB-XMINI to view detailed technical specifications.
No datasheet is available for this part.