The ATMEGA168PV-10ANR is an 8-bit AVR microcontroller with 16KB of FLASH memory and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 105°C and can be supplied with a voltage between 1.8V and 5.5V. The device features 23 I/Os, 3 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a surface-mount SSOP package.
Microchip ATMEGA168PV-10ANR technical specifications.
| Package/Case | SSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | UART, USART, I2C, SPI |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA168PV-10ANR to view detailed technical specifications.
No datasheet is available for this part.