
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 10MHz with an internal oscillator. Supports I2C, SPI, and UART/USART interfaces, offering 23 I/O pins. Designed for surface mount with a 32-pin TQFP package. Wide operating temperature range from -40°C to 85°C and supply voltage from 1.8V to 5.5V. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA168V-10AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168V-10AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
