
The ATMEGA169P-16MU is a 16MHz AVR microcontroller with 16KB of FLASH memory, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and is compatible with SPI, UART, and USART interfaces. The device features a core architecture based on AVR and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is also equipped with an internal oscillator and is available in a lead-free package.
Sign in to ask questions about the Microchip ATMEGA169P-16MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA169P-16MU technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA169P-16MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
