
The ATMEGA16L-8MC is an 8-bit AVR microcontroller with a core architecture of AVR. It features a 16KB FLASH memory and 1KB RAM. The device operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. It is available in a VQFN package and is suitable for surface mount applications. The microcontroller supports various interfaces including SPI, UART, I2C, and USART.
Microchip ATMEGA16L-8MC technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, I2C, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
