
The ATMEGA16L-8MUR is an 8MHz 8-bit AVR microcontroller with 16KB of FLASH memory and 32 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a VQFN-44 package. The device is RoHS compliant and features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports I2C, SPI, UART, and USART interfaces.
Sign in to ask questions about the Microchip ATMEGA16L-8MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16L-8MUR technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16L-8MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
