
8-bit AVR microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Offers 32 I/O pins, 8 ADC channels, and 4 PWM channels. Supports I2C, SPI, and UART interfaces. Packaged in a 40-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA16L-8PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16L-8PU technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.826mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16L-8PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
