
8-bit AVR microcontroller featuring 256KB FLASH memory and 8KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 86 I/O lines, 16 A/D channels, and 12 PWM channels. Supports I2C, SPI, and UART interfaces. Packaged in a 100-TQFP (TFQFP) surface mount configuration, operating within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA2560-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA2560-16AU technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 256KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| JESD-30 Code | S-PQFP-G100 |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of I/O Lines | 86 |
| Number of I/Os | 86 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | PWM, Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
