
The ATMEGA2560-16CU is a 256KB FLASH microcontroller with a 16MHz internal oscillator and a 5V operating supply voltage. It features 86 I/Os, 6 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount TFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA2560-16CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560-16CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
