
The ATMEGA2560-16CUR is a 256KB FLASH microcontroller from Microchip, featuring an AVR core architecture and operating at a maximum frequency of 16MHz. It supports a range of interfaces, including I2C, SPI, UART, and USART, and has 86 I/Os. The device is packaged in a TFBGA package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip ATMEGA2560-16CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA2560-16CUR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2560-16CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.