
The ATMEGA2561-16MUR is a PIC microcontroller with an 8-bit data bus width, operating at a frequency of 16MHz. It features a range of interfaces, including I2C, SPI, UART, USART, and EBI/EMI. The device is packaged in a LCC-16 package and is available in quantities of 4000. It has a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. The microcontroller has 16KB of OTP/FLASH memory and 50 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Microchip ATMEGA2561-16MUR technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 50 |
| Oscillator Type | External |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
No datasheet is available for this part.
