8-bit RISC microcontroller featuring integrated 802.15.4 RF transceiver. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 1.8V to 3.6V. Offers 131KB of FLASH program memory and 32KB of RAM. Includes 33 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal, 7x7mm VFQFN (S-XQCC-N48) with an industrial temperature grade (-40°C to 85°C).
Microchip ATMEGA2564RFR2-ZUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA2564RFR2-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.