
The ATMEGA32-16MUR is a 32-bit AVR microcontroller with a 16MHz frequency, 128KB of FLASH memory, and 53 I/Os. It features a range of interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The ATMEGA32-16MUR is packaged in a VQFN-44 package and is RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA32-16MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32-16MUR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32-16MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
