
8-bit microcontroller featuring 16KB FLASH program memory and 4KB RAM. Operates with a maximum clock frequency of 20MHz and a supply voltage range of 1.8V to 5.5V, with a nominal 3V. Includes 23 I/O lines and an integrated ADC. Packaged in a 28-terminal R-PDSO-G28 surface-mount package, this industrial-grade component supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA3208-XU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |