
8-bit AVR microcontroller featuring a 20MHz core frequency and 32KB of FLASH memory. This surface mount device offers 34 I/Os, 2KB RAM, and multiple interfaces including I2C, SPI, UART, and USART. Operating from 1.8V to 5.5V, it includes 3 timers/counters, internal oscillator, and peripherals like PWM and WDT. Packaged in TQFP, it supports a temperature range of -40°C to 105°C.
Microchip ATMEGA324PA-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA324PA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
