Microchip ATMEGA324PB-XPRO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATmega324PB |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Maximum Clock Rate | 0.032/16MHz |
| USB | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | Yes |
| Windows | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATMEGA324PB-XPRO to view detailed technical specifications.
No datasheet is available for this part.