
8-bit AVR microcontroller featuring 32KB FLASH memory and an AVR core architecture. Operates at up to 20MHz with 23 I/Os, supporting I2C, SPI, and UART interfaces. Includes 1 I2C channel, 2 SPI channels, 1 UART channel, and 6 PWM channels. Packaged in a 32-TQFP surface mount with an operating temperature range of -40°C to 105°C and supply voltage from 1.8V to 5.5V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA328P-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA328P-ANR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA328P-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
