
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 23 programmable I/O pins, 6 PWM channels, and 3 timers/counters. Supports I2C, SPI, and USART interfaces. Packaged in a 32-pin TQFP for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Microchip ATMEGA328P-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1mm |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ATmega328P |
| Watchdog Timer | Yes |
| Weight | 0.002469oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA328P-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
