
8-bit AVR microcontroller featuring 32KB Flash memory and 2KB RAM. This integrated circuit offers 23 programmable I/O pins, three timers/counters, and supports SPI, USART, 2-Wire, I2C, and UART interfaces. Operating at a maximum frequency of 20MHz, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Housed in a VQFN package, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip ATMEGA328P-MNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA328P-MNR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA328P-MNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
