Microcontroller evaluation kit featuring the ATmega328P. Supports 8/16 MHz CPU clock rates. Includes one USB interface and one SPI interface. Compatible with Atmel Studio IDE and offers JTAG support. Designed for development and prototyping applications.
Sign in to ask questions about the Microchip ATMEGA328P-XMINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA328P-XMINI technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATmega328P |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 8/16MHz |
| USB | 1 |
| SPI | 1 |
| IDE | Atmel Studio |
| JTAG Support | Yes |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATMEGA328P-XMINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.