
8-bit RISC microcontroller featuring 32KB Flash program memory and 16384 words ROM. Operating at a maximum clock frequency of 20MHz, this component offers 27 I/O lines and supports PWM generation. It operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 4.5V to 5.5V. The 32-terminal, 5x5mm quad JEDEC S-XQCC-N32 package is TS 16949 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA328PB-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA328PB-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.