8-bit microcontroller evaluation kit featuring the ATmega328PB. Supports dual clock speeds of 8 MHz and 16 MHz. Includes one USB interface and one SPI interface for connectivity. Compatible with Atmel Studio IDE. Not designed for JTAG debugging or daughter card expansion.
Sign in to ask questions about the Microchip ATMEGA328PB-XMINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA328PB-XMINI technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATmega328PB |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 8/16MHz |
| USB | 1 |
| SPI | 1 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATMEGA328PB-XMINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.