
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 32 programmable I/Os and interfaces including I2C, SPI, UART, USART, and LIN. Includes 3 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD. Packaged in a 44-TQFP surface mount with tin contact plating, operating from 2.7V to 5.5V within a -40°C to 85°C temperature range.
Microchip ATMEGA32A-AUR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32A-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
