Microchip ATMEGA32A-MUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | LIN, I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32A-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
