
8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE - 8MHZ 105
Microchip ATMEGA32L-8AE technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Package Quantity | 90 |
| RAM Size | 2KB |
| RoHS | Not Compliant |
No datasheet is available for this part.
