
8-bit AVR microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an internal oscillator and supports I2C, SPI, and UART/USART interfaces. Offers 32 programmable I/Os, 3 timers/counters, and peripherals including POR, WDT, and PWM. Packaged in a 44-TQFP with tin-matte plating, suitable for surface mounting and operating from 2.7V to 5.5V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip ATMEGA32L-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32L-8AUR technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32L-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
