
The ATMEGA32M1-15AD is a 32KB microcontroller based on the AVR architecture, operating at a clock frequency of 16MHz and featuring an 8-bit data bus width. It supports a range of interfaces, including SPI, CAN, UART, USART, and LIN, and is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is packaged in a TQFP-32 package, suitable for surface mount applications, and features a variety of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA32M1-15AD is compliant with RoHS regulations and has an operating temperature range of -40°C to 150°C. It is a 5V device, making it suitable for a wide range of applications.
Sign in to ask questions about the Microchip ATMEGA32M1-15AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32M1-15AD technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA32M1-15AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
