
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 2.5KB RAM. Operates at 16MHz with a PIC core architecture. Supports I2C, SPI, UART, USART, and USB interfaces. Offers 21 I/Os and includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for operation between -40°C and 125°C with supply voltages from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA32U4-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA32U4-MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA32U4-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
