
8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers SPI, Serial, USART, 2-Wire, I2C, and UART interfaces. Includes 3 timers/counters and 23 programmable I/Os. Supports surface mount installation in a TQFP package, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip ATMEGA48-20AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA48-20AI technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA48-20AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
