8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 20MHz with 23 programmable I/Os and supports I2C, SPI, and UART interfaces. Includes 3 timers/counters, watchdog timer, and peripherals like POR and PWM. Packaged in a 32-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA48-20AJ technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48-20AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
