
8-bit AVR microcontroller featuring 4KB Flash memory and 512B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and USART interfaces, 8 ADC channels, and 6 PWM channels. Includes 3 timers/counters and a watchdog timer. Packaged in a 32-pin VQFN (4.8mm x 4.8mm x 1mm) for surface mounting, with operating temperatures from -40°C to 85°C and supply voltages from 2.7V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA48-20MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA48-20MU technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 20MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48-20MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
