
The ATmega48 is an 8-bit AVR microcontroller with 4KB of flash memory. It features a 20us access time and operates over a temperature range of -40°C to 85°C. The device is packaged in a DIP package and is available in a lead-free version. It supports various interfaces, including I2C, SPI, UART, and USART, and has 23 I/Os. The ATmega48 also includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. The device is designed for use in a variety of applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA48-20PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48-20PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
