
8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 16MHz with an 8-bit data bus width. Supports I2C, SPI, and UART/USART interfaces. Offers 23 programmable I/O pins, 3 timers/counters, and internal oscillator. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 125°C. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Surface mountable in a TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA48PA-15AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48PA-15AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
