
8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 20MHz with an 8-bit data bus width. Supports I2C, SPI, and UART/USART interfaces, with 6 ADC channels and 6 PWM channels. Includes 3 timers/counters and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA48PA-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA48PA-PU technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.28mm |
| Interface | I2C, SPI, UART, USART |
| Length | 37.4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 6.76mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48PA-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
