
8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 10MHz with a 1.8V to 5.5V supply voltage range. Offers 23 programmable I/O pins, 8 ADC channels, and 6 PWM channels. Includes I2C, SPI, and USART interfaces, along with 3 timers/counters and a watchdog timer. Packaged in a 32-pin QFN (5x5mm) with Tin, Matte contact plating, suitable for surface mounting.
Microchip ATMEGA48PV-10MU technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, USART |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ATmega48P |
| Watchdog Timer | Yes |
| Weight | 0.028219oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48PV-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
