
8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, 23 programmable I/Os, and 3 timers/counters. Includes internal oscillator, brown-out detect/reset, POR, PWM, and WDT peripherals. Packaged in a QFN EP with gold contact plating for surface mounting, operating from 1.8V to 5.5V supply voltage and -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip ATMEGA48V-10MMUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA48V-10MMUR technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48V-10MMUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
