
8-bit AVR microcontroller featuring 4KB FLASH memory and 512B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 23 programmable I/Os, 8 ADC channels, and 6 PWM channels. Supports I2C, SPI, UART, and USART interfaces. Packaged in a 32-pin VQFN for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.8V to 5.5V. Includes internal oscillator, watchdog timer, and brown-out detection.
Sign in to ask questions about the Microchip ATMEGA48V-10MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA48V-10MU technical specifications.
| Access Time | 10us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 10MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48V-10MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
