
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 10MHz with an 8-bit address bus. Offers 32 I/O pins, 8 ADC channels, and 6 PWM channels. Includes I2C, SPI, and UART/USART interfaces, along with 3 timers/counters and a watchdog timer. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip ATMEGA644PV-10AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA644PV-10AU technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Density | 64KB |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644PV-10AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
