8-bit RISC microcontroller with integrated RF transceiver supporting 802.15.4. Features a maximum clock frequency of 16 MHz, 32768 words of FLASH program memory, and 8192 bytes of RAM. Offers 33 I/O lines, PWM channels, and an ADC. Operates within an extended temperature range of -40°C to 125°C, housed in a 48-terminal, 7x7mm QUAD S-XQCC-N48 package. Nominal supply voltage is 3V, with a range of 1.8V to 3.6V and a maximum supply current of 2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA644RFR2-ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA644RFR2-ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.