
8-bit AVR microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 68 I/Os, including SPI, UART, USART, and I2C interfaces, along with 8 ADC channels and 4 PWM channels. This surface mount device supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Includes 3 timers/counters and peripherals like Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip ATMEGA6450-16AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA6450-16AU technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Inputs | 68 |
| Number of Outputs | 68 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA6450-16AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
