The ATMEGA649-16MUR is a surface mount microcontroller with a 16MHz clock frequency and 64KB of FLASH memory. It features 85 I/Os, 3 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a 64-pin MLF package with a 0.50mm pitch and a 1mm height.
Microchip ATMEGA649-16MUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA649-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.