
8-bit Microcontroller featuring an AVR core architecture, operating at up to 8MHz. This surface mount device offers 64KB of FLASH memory and 4KB of SRAM, with 2KB of EEPROM. Integrated peripherals include SPI, USART, 2-Wire, I2C, and UART interfaces, alongside 4 timers/counters and 53 programmable I/O pins. The operating supply voltage ranges from 2.7V to 5.8V, with a typical 5.5V. Packaged in TQFP, this component operates between 0°C and 70°C.
Sign in to ask questions about the Microchip ATMEGA64L-8AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA64L-8AC technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA64L-8AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
