
8-bit AVR microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at up to 8MHz with an 8us access time. Offers 53 programmable I/O lines, 8 ADC channels, 8 PWM channels, 4 timers/counters, 1 I2C channel, 1 SPI channel, and 2 UART channels. Surface mountable in a 64-pin QFN package, this RoHS compliant component supports a supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA64L-8MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA64L-8MU technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/O Lines | 53 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Code | HVQCCN |
| Package Quantity | 260 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64L-8MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
