Sign in to ask questions about the Microchip ATMEGA64M1-15AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA64M1-15AD technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64M1-15AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
