
The ATMEGA64M1-15AZ is a 64KB FLASH microcontroller from Microchip. It features an 8-bit AVR core, 8MHz frequency, and operates between -40°C and 125°C. The device supports SPI, CAN, UART, USART, and LIN interfaces, and has 27 programmable I/Os and 2 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The MCU is available in a TQFP-32 package and is RoHS compliant.
Microchip ATMEGA64M1-15AZ technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64M1-15AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.