
8-bit AVR microcontroller featuring 64KB FLASH memory. Integrated peripherals include SPI, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Internal oscillator supports operation from -40°C to 85°C. Packaged in a 32-pin VQFN tray, this RoHS compliant component is part of the AVR ATmega series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA64M1-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA64M1-MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64M1-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
