8-bit RISC microcontroller with integrated RF transceiver supporting 802.15.4. Features a maximum clock frequency of 16 MHz, 32KB FLASH program memory, and 8KB RAM. Offers 38 I/O lines, PWM channels, and an ADC. Operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3V (1.8V to 3.6V). Packaged in a 64-terminal 9x9mm QUAD VFQFN.
Microchip ATMEGA64RFR2-ZFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA64RFR2-ZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.