
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 23 programmable I/O pins, 6 ADC channels, 3 PWM channels, and 3 timers. Includes SPI, USART, and 2-Wire interfaces, along with POR, WDT, and PWM peripherals. Packaged in a 28-pin PDIP for through-hole mounting, with a temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA8-16PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8-16PU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.064mm |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8-16PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
